This is a 1210-form-factor ceramic capacitor with a capacitance of 0.00082uF and a DC-rated voltage of 500V. It is manufactured by Knowles and meets the AEC-Q200 series standards. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 2.5mm in width, 3.2mm in length, and 2mm in height.
Knowles 1210Y5000821KET technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Manufacturer Series | 1210 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | AEC-Q200 |
| Height | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1210Y5000821KET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.