The 1210 630VDC 20% X7R FlexiCap Ceramic Chip Capacitor from Knowles features a capacitance of 0.0027uF with a tolerance of 20%. It has a DC rated voltage of 630VDC and operates over a temperature range of -55°C to 125°C. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is suitable for surface mount applications and has a pad termination style.
Knowles 1210Y6300272MER technical specifications.
| Capacitance | 0.0027uF |
| Voltage | 630VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 630VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.