This Knowles ceramic feed-through capacitor has a capacitance of 470pF and operates at a maximum voltage of 100VDC. It features a C0G dielectric and a suppression class of X2Y. The capacitor is constructed in a flat configuration and is designed for surface mount applications. It has a maximum operating temperature of 125 degrees Celsius and a minimum insulation resistance of 100G. The Knowles 1410 capacitor is suitable for use in a variety of applications, including those requiring high-frequency performance.
Knowles 1410J1000471MCTE03 technical specifications.
| Capacitance | 470pF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | C0G |
| Package/Case | 1410 |
| Suppression Class | X2Y |
| Maximum Dissipation Factor | 0.15% |
| Mounting | Surface Mount |
| Construction | Flat |
| Max Operating Temperature | 125°C |
| Microwave Application | No |
| Minimum Insulation Resistance | 100GOhm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.