This 0.001uF ceramic chip capacitor features a 250VAC rating with 20% tolerance and X7R dielectric. It has a maximum operating temperature range of -55°C to 125°C and is designed for surface mount applications. The capacitor is constructed with a flat construction and has a ceramic chip case style. It meets the X2/Y3 suppression class and is not suitable for microwave applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.001uF |
| Voltage | 250VAC |
| Tolerance | 20% |
| AC Rated Voltage | 250VAC |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Suppression Class | X2/Y3 |
| Microwave Application | No |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |