This Knowles ceramic chip capacitor features a capacitance of 0.0012uF and can withstand a maximum operating temperature of 125 degrees Celsius. It has a voltage rating of 250VAC and is constructed with a flat, ceramic material. The capacitor is designed for surface mount applications and has a pad termination style. It is rated for operation from -55 degrees Celsius to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0012uF |
| Voltage | 250VAC |
| Tolerance | 20% |
| AC Rated Voltage | 250VAC |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Suppression Class | X2/Y3 |
| Microwave Application | No |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |