This is a 0.0012uF ceramic chip capacitor with a voltage rating of 250VAC and a tolerance of 20%. It has a dielectric of X7R and is constructed with a flat construction. The capacitor is packaged in a 1808 case style and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and has a maximum height of 2mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0012uF |
| Voltage | 250VAC |
| Tolerance | 20% |
| AC Rated Voltage | 250VAC |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Suppression Class | X2/Y3 |
| Microwave Application | No |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |