Cap Ceramic Suppression X2/Y3 180pF 250VAC X7R 20% Pad SMD 1808 125°C T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 4.5 |
| Capacitance | 0.00018 |
| Capacitor Type | CERAMIC CAPACITOR |
| Height | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |