This 220pF ceramic chip capacitor is rated for 250VAC with a tolerance of 20%. It has a dielectric of X7R and is constructed with a flat, ceramic case style. The capacitor is suitable for surface mount applications and has a maximum operating temperature of 125°C. It is classified as X2/Y3 suppression class and is not intended for microwave applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220pF |
| Voltage | 250VAC |
| Tolerance | 20% |
| AC Rated Voltage | 250VAC |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Suppression Class | X2/Y3 |
| Microwave Application | No |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |