This Knowles ceramic capacitor features a capacitance of 270pF and a voltage rating of 250VAC with a tolerance of 20%. It has a dielectric of X7R and is constructed as a flat, multilayer ceramic chip with a pad termination style. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications in the 1808 package style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270pF |
| Voltage | 250VAC |
| Tolerance | 20% |
| AC Rated Voltage | 250VAC |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Suppression Class | X2/Y3 |
| Microwave Application | No |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |