This ceramic capacitor features a capacitance of 330pF with a tolerance of 20% and a maximum operating voltage of 250VAC. It is constructed with a standard technology and has a dielectric of X7R. The capacitor is available in a 1808 package style with a surface mount termination style and a flat construction. It has a maximum operating temperature range of -55°C to 125°C and is classified as X2/Y3 suppression class.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330pF |
| Voltage | 250VAC |
| Tolerance | 20% |
| AC Rated Voltage | 250VAC |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Suppression Class | X2/Y3 |
| Microwave Application | No |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |