This Knowles 1808 multilayer ceramic capacitor has a capacitance of 330 picofarads and can withstand an AC voltage of 250 volts. It features a tolerance of 20% and a dielectric of X7R. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is rated for operation between -55 and 125 degrees Celsius and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330pF |
| Voltage | 250VAC |
| Tolerance | 20% |
| AC Rated Voltage | 250VAC |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Suppression Class | X2/Y3 |
| Microwave Application | No |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |