This multilayer ceramic capacitor has a capacitance of 390pF and a voltage rating of 250VAC with a tolerance of 20%. It is available in a 1808 package with a surface mount style. The operating temperature range is from -55°C to 125°C. The capacitor is constructed with a flat construction and a ceramic chip case style, and has a suppression class of X2/Y3.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390pF |
| Voltage | 250VAC |
| Tolerance | 20% |
| AC Rated Voltage | 250VAC |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Suppression Class | X2/Y3 |
| Microwave Application | No |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |