The Knowles 1808JA250821MXRSP is an 820pF ceramic chip capacitor with a voltage rating of 250VAC and 20% tolerance. It features a dielectric of X7R and is suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and has a maximum height of 2mm. It is classified as an X2/Y3 suppression capacitor and is not intended for microwave applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 820pF |
| Voltage | 250VAC |
| Tolerance | 20% |
| AC Rated Voltage | 250VAC |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Suppression Class | X2/Y3 |
| Microwave Application | No |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |