This 0.001uF ceramic chip capacitor is rated for 4000VDC and features a 5% tolerance with X7R dielectric. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and has a pad termination style. It is a surface mount device with a 1808 package case style and a height of 2mm maximum.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.001uF |
| Voltage | 4000VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 4000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |