This 2-terminal ceramic capacitor is rated for 4000V DC and has a capacitance of 1uF. It operates within a temperature range of -55C to 125C. The capacitor measures 2mm in width and 2mm in height, with a length of 4.5mm. It is a multilayer ceramic capacitor with a 1808 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 4.5 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4000 |
| Height | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |