Cap Ceramic 4.7pF 4000V C0G 0.25pF Pad SMD 1808 FlexiCap 125°C T/R
Knowles 1808Y4K04P70CCT technical specifications.
| Capacitance | 4.7pF |
| Voltage | 4000VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 4000VDC |
| Technology | FlexiCap |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.