The Knowles 1808Y4K04P70DCT is a 4.7pF ceramic capacitor with a DC rated voltage of 4000VDC and a tolerance of 0.5pF. It features a C0G dielectric and a FlexiCap technology. The capacitor is available in a 1808 package and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and has a maximum height of 2mm.
Knowles 1808Y4K04P70DCT technical specifications.
| Capacitance | 4.7pF |
| Voltage | 4000VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 4000VDC |
| Technology | FlexiCap |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.