The 100pF ceramic capacitor from Knowles features a 5kV voltage rating and 5% tolerance. It is a multilayer ceramic capacitor with a soft termination and is available in a 1808 package. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Depth | 2mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 2mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | FlexiCap™ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 5kV |
| Voltage Rating | 5kV |
| RoHS | Compliant |