This 4.7pF ceramic capacitor features a 6000VDC working voltage and a tolerance of 0.5pF. Constructed with FlexiCap technology, it is available in a 1808 package with a surface mount termination style. Operating temperature range is from -55°C to 125°C. The capacitor is a multilayer ceramic (MLCC) type with a C0G dielectric material and a flat construction.
Knowles 1808Y6K04P70DCT technical specifications.
| Capacitance | 4.7pF |
| Voltage | 6000VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 6000VDC |
| Technology | FlexiCap |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.