Knowles 1812A0500563MDT ceramic capacitor features a capacitance of 0.056uF with a tolerance of 20% and a DC rated voltage of 50VDC. It has a package case of 1812 and is designed for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is constructed with a flat construction and a ceramic chip case style.
Knowles 1812A0500563MDT technical specifications.
| Capacitance | 0.056uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.