This 390pF ceramic chip capacitor is rated for 200VDC with a 5% tolerance and features a C0G dielectric. It has a maximum operating temperature range of -55°C to 125°C and is constructed with a flat, surface mount design. The capacitor is packaged in a 1812 case style and has a maximum height of 2.5mm.
Checking distributor stock and pricing after the page loads.
Knowles 1812H2000391JCT technical specifications.
| Capacitance | 390pF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2.5(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.