This is a ceramic capacitor with a capacitance of 0.00022uF, a DC rated voltage of 50V, and an operating temperature range of -55 to 125C. It is a multilayer ceramic capacitor with a 1812 package type. The capacitor is part of the AEC-Q200 series and is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles 1812J0500221GAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Manufacturer Series | 1812 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | AEC-Q200 |
| Height | 3.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1812J0500221GAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.