This 1812 ceramic chip capacitor features a capacitance of 270pF with a tolerance of 5%. It has a dielectric of X7R and is rated for 4000VDC. The capacitor is suitable for surface mount applications and has a maximum operating temperature of 125°C. It is constructed with a flat construction and has a ceramic chip case style.
Knowles 1812J4K00271JXT technical specifications.
| Capacitance | 270pF |
| Voltage | 4000VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 4000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1812J4K00271JXT to view detailed technical specifications.
No datasheet is available for this part.