The 1812J5000272GCT is a 2.7nF ceramic capacitor with a voltage rating of 500V. It features a C0G dielectric and a tolerance of 2%. The capacitor is packaged in a 1812 case and is available on tape and reel. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.7nF |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | C0G |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 2% |
| Voltage Rating | 500V |
| RoHS | Compliant |