This 1812 surface mount ceramic chip capacitor features a capacitance of 0.0027uF with a tolerance of 5% and a dielectric of X7R. It operates at a maximum voltage of 4000VDC and has a maximum operating temperature of 125 degrees Celsius. The capacitor is constructed with a flat construction and has a pad termination style. It is available in a ceramic chip case style and has a maximum height of 2.5mm.
Knowles 1812P4K00272JXT technical specifications.
| Capacitance | 0.0027uF |
| Voltage | 4000VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| Technology | FlexiTerm |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
Download the complete datasheet for Knowles 1812P4K00272JXT to view detailed technical specifications.
No datasheet is available for this part.