Sign in to ask questions about the Knowles 1812Y1000334MXBE03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles 1812Y1000334MXBE03 technical specifications.
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Product Length (mm) | 4.5 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 0.5 |
| Capacitance | 0.33uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | X7R |
| Suppression Class | X2Y |
| Maximum Dissipation Factor | 2.5% |
| Construction | Flat |
| Max Operating Temperature | 125°C |
| Microwave Application | No |
| Minimum Insulation Resistance | 100GOhm |
| Cage Code | 65238, 55153, U1579 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1812Y1000334MXBE03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.