This ceramic capacitor from Knowles features a capacitance of 0.039uF and a DC rated voltage of 100V. It is designed for use in applications where a high level of reliability is required, as indicated by its AEC-Q200 certification. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Manufacturer Series | 1812 |
| Capacitance | 0.039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | AEC-Q200 |
| Height | 3.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |