
The Knowles 1812Y1000682MCTE03 is a ceramic feed-through capacitor with a capacitance of 6.8nF and a DC rated voltage of 100V. It has a tolerance of 20% and is available in a 1812 package type. The capacitor is designed for through hole mounting and is suitable for operating temperatures between -55°C and 125°C. It is RoHS compliant and packaged in a tape and reel format with 1000 units per package.
Knowles 1812Y1000682MCTE03 technical specifications.
| Capacitance | 6.8nF |
| Package/Case | 1812 |
| Circuit Type | Filter |
| Height | 2mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | X2Y |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.