This Knowles ceramic capacitor features a capacitance of 0.00022uF and a DC rated voltage of 1000V. It is part of the 1812 series and is designed for use in a variety of applications. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is compliant with the AEC-Q200 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles 1812Y1K00221GAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Manufacturer Series | 1812 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | AEC-Q200 |
| Height | 3.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1812Y1K00221GAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.