The Knowles 1812Y5000271KER is a ceramic capacitor with a capacitance of 27nF and a DC rated voltage of 500V. It is designed to operate within a temperature range of -55°C to 125°C. The capacitor is part of the AEC-Q200 series, indicating its compliance with automotive industry standards. It has a package type of 1812 and measures 3.2mm in height and 4.5mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Manufacturer Series | 1812 |
| Capacitance | 0.00027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | AEC-Q200 |
| Height | 3.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |