This 0.1uF ceramic capacitor is designed for use in a variety of applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is rated for a DC voltage of 10V and has a capacitance of 0.1uF. It is available in a 2220 package, measuring 5.7mm in length and 5mm in width, with a height of 4.2mm.
Sign in to ask questions about the Knowles 2220J0100101FCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles 2220J0100101FCR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2220J0100101FCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.