The Knowles 2220J0250101FCT is a ceramic capacitor with a capacitance of 0.1uF and a DC rated voltage of 25V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is packaged in a 2220 MLCC package with dimensions of 5mm in width, 5.7mm in length, and 4.2mm in height.
Sign in to ask questions about the Knowles 2220J0250101FCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles 2220J0250101FCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2220J0250101FCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.