This Knowles ceramic capacitor features a capacitance of 1uF and a DC rated voltage of 50V. It has a max operating temperature of 125 degrees Celsius and a min operating temperature of -55 degrees Celsius. The capacitor measures 5.7mm in length and 5mm in width, with a height of 4.2mm. It is a multilayer ceramic (MLCC) capacitor with a 2220 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |