
This ceramic chip capacitor has a capacitance of 0.022uF and a DC rated voltage of 50VDC with a tolerance of 5%. It is a surface mount device with a package size of 5.7mm x 5mm x 2.5mm. The operating temperature range is -55°C to 125°C.
Sign in to ask questions about the Knowles 2220J0500223JCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles 2220J0500223JCT technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 2220 |
| Product Length (mm) | 5.7 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 2.5(Max) |
| Number of Terminals | 2 |
| Size (mm) | 5.7 X 5 X 2.5 |
| Capacitance | 0.022uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 65238, 55153, U1579 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2220J0500223JCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.