This is a 2220 ceramic capacitor with a capacitance of 0.0027uF and a DC rated voltage of 50V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is a multilayer ceramic type with a package width of 5mm and a length of 5.7mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.0027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |