This 2.7uF ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a multilayer ceramic capacitor with a rated voltage of 50 volts. The capacitor has a width of 5 millimeters and a length of 5.7 millimeters, with a height of 4.2 millimeters. It is a 2-terminal component.
Sign in to ask questions about the Knowles 2220J0500275JXR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles 2220J0500275JXR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 2.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2220J0500275JXR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.