The Knowles 2220J0500333KXR is a ceramic capacitor with a capacitance of 0.033uF and a DC rated voltage of 50V. It has a max operating temperature of 125 degrees Celsius and a min operating temperature of -55 degrees Celsius. The capacitor is a multilayer ceramic type with a 2220 package. It measures 5.7mm in length, 5mm in width, and 4.2mm in height.
Knowles 2220J0500333KXR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2220J0500333KXR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.