This Knowles 2220 1000V 0.68uF CERAMIC CAPACITOR has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 5.7mm in length and 5mm in width, with a height of 4.2mm. The capacitor is rated for a DC voltage of 1000V.
Knowles 2220J1K00681JXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2220J1K00681JXT to view detailed technical specifications.
No datasheet is available for this part.