This Knowles 2220 ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 1000V and a capacitance of 0.00068uF. The capacitor is a multilayer ceramic type with a width of 5mm, length of 5.7mm, and a height of 4.2mm.
Knowles 2220J1K00681MXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2220J1K00681MXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.