This Knowles ceramic capacitor features a capacitance of 0.82nF and a DC rated voltage of 1000V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is a multilayer ceramic type with a package type of 2220 and dimensions of 5.7mm in length and 5mm in width. It has a height of 4.2mm and a width of 5mm.
Knowles 2220J1K00821KXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2220J1K00821KXT to view detailed technical specifications.
No datasheet is available for this part.