This 2220-sized ceramic capacitor has a capacitance of 0.0056uF and a DC rated voltage of 3000V. It measures 5.7mm in length and 5mm in width, with a height of 4.2mm. The capacitor operates within a temperature range of -55C to 125C.
Knowles 2220J3K00562KXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.0056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.