The 2220J3K00562MXT is a 5.6nF multilayer ceramic capacitor from Knowles with a maximum operating temperature of 125°C and a DC rated voltage of 3000V. It has a width of 5mm and a length of 5.7mm, with a height of 4.2mm. The capacitor is a 2-terminal device with a capacitance of 0.0056uF. It is suitable for use in high-temperature applications.
Knowles 2220J3K00562MXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.0056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.