This 2220 multilayer ceramic capacitor from Knowles has a capacitance of 0.56uF and a DC rated voltage of 4000V. It operates within a temperature range of -55 to 125C. The capacitor measures 5.7mm in length and 5mm in width, with a height of 4.2mm.
Sign in to ask questions about the Knowles 2220J4K00561MXT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles 2220J4K00561MXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.00056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4000 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2220J4K00561MXT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.