This Knowles ceramic capacitor has a capacitance of 0.56uF and a DC rated voltage of 500V. It is a multilayer ceramic capacitor with a 2220 package type. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Sign in to ask questions about the Knowles 2220J5000561MXT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles 2220J5000561MXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.00056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2220J5000561MXT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.