The 2220J5000681JCT is a 0.00068uF ceramic capacitor from Knowles, rated for 500V DC and operating within a temperature range of -55 to 125 degrees Celsius. It has a 5.7mm length and 5mm width, with a height of 4.2mm. This component is a multilayer ceramic capacitor with a 2220 package type.
Knowles 2220J5000681JCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2220J5000681JCT to view detailed technical specifications.
No datasheet is available for this part.