The 2220J5K00391MXR is a 5.7mm x 5mm multilayer ceramic capacitor with a capacitance of 0.00039uF and a DC rated voltage of 5000V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor has a 5mm width and a 4.2mm height, with a 2-terminal design.
Knowles 2220J5K00391MXR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.00039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 5000 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2220J5K00391MXR to view detailed technical specifications.
No datasheet is available for this part.