The Knowles 2220 10V 0.82uF CERAMIC CAPACITOR has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 5 millimeters and a length of 5.7 millimeters. The capacitor is 4.2 millimeters in height and has a DC rated voltage of 10 volts. It is a ceramic capacitor with a capacitance of 0.82 microfarads.
Knowles 2220Y0100821KCR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2220Y0100821KCR to view detailed technical specifications.
No datasheet is available for this part.