The 2220Y0500103JXT ceramic capacitor from Knowles is a multilayer ceramic capacitor with a capacitance of 0.01uF and a DC rated voltage of 50V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor has a width of 5mm and a length of 5.7mm, with a height of 4.2mm. It is a 2-terminal component with a package type of 2220.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles 2220Y0500103JXT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2220Y0500103JXT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.