This 0.022uF ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50 volts and is a multilayer ceramic capacitor with a 2220 package type. The capacitor is 5.7mm in length and 5mm in width, with a height of 4.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles 2220Y0500223JXT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2220Y0500223JXT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.