This is a 50V ceramic capacitor with a capacitance of 0.027uF. It has a 2220 package type and measures 5.7mm in length and 5mm in width. The operating temperature range is -55 to 125 degrees Celsius. It is a multilayer ceramic capacitor with a 2-terminal design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles 2220Y0500273MXT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2220Y0500273MXT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.